Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211549
Product RangeHD-DVI-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,106.370 (CNY1,250.1981) |
| 5+ | CNY1,023.440 (CNY1,156.4872) |
| 10+ | CNY940.500 (CNY1,062.765) |
| 25+ | CNY881.680 (CNY996.2984) |
| 50+ | CNY839.660 (CNY948.8158) |
| 100+ | CNY837.250 (CNY946.0925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,106.37 (CNY1,250.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211549
Product RangeHD-DVI-MM Series
Connector Type AHDMI Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeHD-DVI-MM Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
5m
Product Range
HD-DVI-MM Series
Technical Docs (1)
Alternatives for HD-DVI-MM-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017
