Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927749
Product RangeHD-DVI-MM Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,145.990 (CNY1,294.9687) |
| 5+ | CNY1,063.970 (CNY1,202.2861) |
| 10+ | CNY989.700 (CNY1,118.361) |
| 25+ | CNY937.890 (CNY1,059.8157) |
| 50+ | CNY899.850 (CNY1,016.8305) |
| 100+ | CNY867.540 (CNY980.3202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,145.99 (CNY1,294.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927749
Product RangeHD-DVI-MM Series
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeHD-DVI-MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
3m
Product Range
HD-DVI-MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
