Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927748
Product RangeHD-DVI-MM Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,053.740 (CNY1,190.7262) |
| 5+ | CNY978.330 (CNY1,105.5129) |
| 10+ | CNY909.980 (CNY1,028.2774) |
| 25+ | CNY862.380 (CNY974.4894) |
| 50+ | CNY827.490 (CNY935.0637) |
| 100+ | CNY797.760 (CNY901.4688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,053.74 (CNY1,190.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927748
Product RangeHD-DVI-MM Series
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeHD-DVI-MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
2m
Product Range
HD-DVI-MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
