Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoGCPH15FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4215240
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.160 (CNY196.8008) |
| 10+ | CNY150.600 (CNY170.178) |
| 25+ | CNY146.030 (CNY165.0139) |
| 100+ | CNY138.490 (CNY156.4937) |
| 250+ | CNY136.060 (CNY153.7478) |
| 500+ | CNY134.840 (CNY152.3692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.16 (CNY196.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoGCPH15FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4215240
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
