Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFPT9SNG-FC-12PK-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY950.590 (CNY1,074.1667) |
| 5+ | CNY931.580 (CNY1,052.6854) |
| 10+ | CNY912.570 (CNY1,031.2041) |
| 25+ | CNY893.560 (CNY1,009.7228) |
| 50+ | CNY874.550 (CNY988.2415) |
| 100+ | CNY855.540 (CNY966.7602) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY950.59 (CNY1,074.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFPT9SNG-FC-12PK-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214579
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BFree / Stripped End
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FPT9SNG-FC-12PK-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
