Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFPT9OM1-LC-12PK-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY861.610 (CNY973.6193) |
| 5+ | CNY844.380 (CNY954.1494) |
| 10+ | CNY827.150 (CNY934.6795) |
| 25+ | CNY809.920 (CNY915.2096) |
| 50+ | CNY792.690 (CNY895.7397) |
| 100+ | CNY775.450 (CNY876.2585) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY861.61 (CNY973.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFPT9OM1-LC-12PK-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214567
Fibre Optic Connector ALC Simplex
Fibre Optic Connector BFree / Stripped End
No. of Fibres1Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
