Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFPT06-SCUSM-BL-3Copy
Manufacturer Standard Lead Time4 weeks
Order Code3638349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.340 (CNY406.0542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.34 (CNY406.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFPT06-SCUSM-BL-3Copy
Manufacturer Standard Lead Time4 weeks
Order Code3638349
No. of Fibres6Fibres
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Product Range-
Technical Specifications
No. of Fibres
6Fibres
Fibre Diameter
9µm / 125µm
Fibre Type
Singlemode
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101742
