Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODSTC-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214540
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,740.120 (CNY1,966.3356) |
| 5+ | CNY1,705.320 (CNY1,927.0116) |
| 10+ | CNY1,670.520 (CNY1,887.6876) |
| 25+ | CNY1,635.720 (CNY1,848.3636) |
| 50+ | CNY1,600.920 (CNY1,809.0396) |
| 100+ | CNY1,566.110 (CNY1,769.7043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,740.12 (CNY1,966.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
75m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FODSTC-75
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.410444
