Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODSMI-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4214530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.880 (CNY750.1844) |
| 5+ | CNY650.610 (CNY735.1893) |
| 10+ | CNY637.330 (CNY720.1829) |
| 25+ | CNY624.050 (CNY705.1765) |
| 50+ | CNY610.770 (CNY690.1701) |
| 100+ | CNY597.500 (CNY675.175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.88 (CNY750.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODSMI-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4214530
Fibre Optic Connector ASMI Duplex
Fibre Optic Connector BSMI Duplex
No. of Fibres2Fibres
Fibre TypePlastic Optical
Lead Length - Metric10m
Fibre Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
SMI Duplex
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
SMI Duplex
Fibre Type
Plastic Optical
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
