Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECUSBAB-1M..Copy
Manufacturer Standard Lead Time1 weeks
Order Code4336228
Product RangeECUSBAB Series
Your Part Number
1,172 In Stock
Need more?
1,172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.070 (CNY93.8691) |
| 10+ | CNY73.390 (CNY82.9307) |
| 25+ | CNY68.760 (CNY77.6988) |
| 100+ | CNY62.360 (CNY70.4668) |
| 250+ | CNY58.470 (CNY66.0711) |
| 500+ | CNY55.670 (CNY62.9071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.07 (CNY93.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECUSBAB-1M..Copy
Manufacturer Standard Lead Time1 weeks
Order Code4336228
Product RangeECUSBAB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeECUSBAB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Gray
Product Range
ECUSBAB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
