Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECUSBAA-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212529
Product RangeECUSBAA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.420 (CNY95.3946) |
| 10+ | CNY71.720 (CNY81.0436) |
| 25+ | CNY67.230 (CNY75.9699) |
| 100+ | CNY60.970 (CNY68.8961) |
| 250+ | CNY57.150 (CNY64.5795) |
| 500+ | CNY54.430 (CNY61.5059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.42 (CNY95.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECUSBAA-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212529
Product RangeECUSBAA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeECUSBAA Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
ECUSBAA Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for ECUSBAA-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
