Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECS803-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4212636
Your Part Number
190 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
141 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.910 (CNY201.0383) |
| 5+ | CNY175.260 (CNY198.0438) |
| 10+ | CNY172.600 (CNY195.038) |
| 25+ | CNY169.150 (CNY191.1395) |
| 50+ | CNY165.700 (CNY187.241) |
| 100+ | CNY162.250 (CNY183.3425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.91 (CNY201.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECS803-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4212636
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Cable Construction-
Jacket ColourLight Grey
Cable Length - Metric304.8mm
Cable Length - Imperial12ft
Product Range-
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Colour
Light Grey
Cable Length - Imperial
12ft
Technical Docs (1)
Alternatives for ECS803-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045813
