Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECS801-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4212635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.040 (CNY209.0952) |
| 10+ | CNY181.340 (CNY204.9142) |
| 25+ | CNY177.640 (CNY200.7332) |
| 100+ | CNY173.940 (CNY196.5522) |
| 250+ | CNY170.240 (CNY192.3712) |
| 500+ | CNY166.540 (CNY188.1902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.04 (CNY209.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECS801-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4212635
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Cable Construction-
Jacket ColourLight Grey
Cable Length - Metric304.8mm
Cable Length - Imperial12ft
Product Range-
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Colour
Light Grey
Cable Length - Imperial
12ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
