Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-3BA-SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058494
Your Part Number
169 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.730 (CNY249.4249) |
| 10+ | CNY191.400 (CNY216.282) |
| 25+ | CNY179.430 (CNY202.7559) |
| 100+ | CNY162.700 (CNY183.851) |
| 250+ | CNY152.500 (CNY172.325) |
| 500+ | CNY145.270 (CNY164.1551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.73 (CNY249.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-3BA-SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058494
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Alternatives for ECF504-3BA-S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
