Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.580 (CNY239.0854) |
| 10+ | CNY207.350 (CNY234.3055) |
| 25+ | CNY203.120 (CNY229.5256) |
| 100+ | CNY198.890 (CNY224.7457) |
| 250+ | CNY194.660 (CNY219.9658) |
| 500+ | CNY190.430 (CNY215.1859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.58 (CNY239.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-3BA-IVYCopy
Order Code3679700
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product Range-
Contact Material-
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 3.0
Product Range
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Alternatives for ECF504-3BA-IVY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
