Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211496
Product RangeDVIDSL-45-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.310 (CNY204.8803) |
| 10+ | CNY174.770 (CNY197.4901) |
| 25+ | CNY168.270 (CNY190.1451) |
| 100+ | CNY162.750 (CNY183.9075) |
| 250+ | CNY158.050 (CNY178.5965) |
| 500+ | CNY153.360 (CNY173.2968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.31 (CNY204.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211496
Product RangeDVIDSL-45-M Series
Connector Type ADVI-D (Single Link) Plug, 45°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeDVIDSL-45-M Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 45°
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
5m
Product Range
DVIDSL-45-M Series
Technical Docs (1)
Alternatives for DVIDSL-45-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
