Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211494
Product RangeDVIDSL-45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.160 (CNY196.8008) |
| 10+ | CNY170.680 (CNY192.8684) |
| 25+ | CNY167.200 (CNY188.936) |
| 100+ | CNY163.720 (CNY185.0036) |
| 250+ | CNY160.230 (CNY181.0599) |
| 500+ | CNY156.750 (CNY177.1275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.16 (CNY196.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211494
Product RangeDVIDSL-45 Series
Connector Type ADVI-D (Single Link) Plug, 45°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeDVIDSL-45 Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 45°
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
3.05m
Product Range
DVIDSL-45 Series
Technical Docs (1)
Alternatives for DVIDSL-45-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
