Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDS-RA3Z-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211512
Product RangeDVIDS-RA3Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.240 (CNY631.9412) |
| 5+ | CNY548.060 (CNY619.3078) |
| 10+ | CNY536.880 (CNY606.6744) |
| 25+ | CNY525.690 (CNY594.0297) |
| 50+ | CNY514.510 (CNY581.3963) |
| 100+ | CNY503.320 (CNY568.7516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.24 (CNY631.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA3Z-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211512
Product RangeDVIDS-RA3Z Series
Connector Type ADVI-D (Single Link) Plug, 90°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeDVIDS-RA3Z Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 90°
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
304.8mm
Product Range
DVIDS-RA3Z Series
Technical Docs (1)
Alternatives for DVIDS-RA3Z-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
