Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDS-RA-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211517
Product RangeDVIDS-RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.870 (CNY178.3931) |
| 10+ | CNY154.720 (CNY174.8336) |
| 25+ | CNY151.560 (CNY171.2628) |
| 100+ | CNY148.400 (CNY167.692) |
| 250+ | CNY145.250 (CNY164.1325) |
| 500+ | CNY142.090 (CNY160.5617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.87 (CNY178.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211517
Product RangeDVIDS-RA Series
Connector Type ADVI-D (Single Link) Plug, 90°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeDVIDS-RA Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 90°
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
1.5m
Product Range
DVIDS-RA Series
Technical Docs (1)
Alternatives for DVIDS-RA-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
