Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDS-RA-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211499
Product RangeDVIDS-RA-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.700 (CNY180.461) |
| 10+ | CNY156.510 (CNY176.8563) |
| 25+ | CNY153.320 (CNY173.2516) |
| 100+ | CNY150.120 (CNY169.6356) |
| 250+ | CNY146.930 (CNY166.0309) |
| 500+ | CNY143.730 (CNY162.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.70 (CNY180.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211499
Product RangeDVIDS-RA-M Series
Connector Type ADVI-D (Single Link) Plug, 90°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeDVIDS-RA-M Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 90°
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
1m
Product Range
DVIDS-RA-M Series
Technical Docs (1)
Alternatives for DVIDS-RA-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177808
