Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDDL-45-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211475
Product RangeDVIDDL-45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.970 (CNY520.8961) |
| 5+ | CNY451.760 (CNY510.4888) |
| 10+ | CNY442.540 (CNY500.0702) |
| 25+ | CNY433.320 (CNY489.6516) |
| 50+ | CNY424.100 (CNY479.233) |
| 100+ | CNY414.880 (CNY468.8144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.97 (CNY520.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDDL-45-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211475
Product RangeDVIDDL-45 Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug, 45°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeDVIDDL-45 Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug, 45°
Cable Length - Metric
304.8mm
Product Range
DVIDDL-45 Series
Technical Docs (1)
Alternatives for DVIDDL-45-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153813
