Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDD-RA4Z-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211491
Product RangeDVIDD-RA4Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY679.850 (CNY768.2305) |
| 5+ | CNY666.260 (CNY752.8738) |
| 10+ | CNY652.660 (CNY737.5058) |
| 25+ | CNY639.060 (CNY722.1378) |
| 50+ | CNY625.470 (CNY706.7811) |
| 100+ | CNY611.870 (CNY691.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY679.85 (CNY768.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA4Z-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211491
Product RangeDVIDD-RA4Z Series
Connector Type ADVI-D (Dual Link) Plug, 90°
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeDVIDD-RA4Z Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug, 90°
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
304.8mm
Product Range
DVIDD-RA4Z Series
Technical Docs (1)
Alternatives for DVIDD-RA4Z-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801
