Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDD-RA4-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211489
Product RangeDVIDD-RA4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY786.800 (CNY889.084) |
| 5+ | CNY771.070 (CNY871.3091) |
| 10+ | CNY755.330 (CNY853.5229) |
| 25+ | CNY739.600 (CNY835.748) |
| 50+ | CNY723.860 (CNY817.9618) |
| 100+ | CNY708.120 (CNY800.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY786.80 (CNY889.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA4-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211489
Product RangeDVIDD-RA4 Series
Connector Type ADVI-D (Dual Link) Plug, 90°
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeDVIDD-RA4 Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug, 90°
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
3.05m
Product Range
DVIDD-RA4 Series
Technical Docs (1)
Alternatives for DVIDD-RA4-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354845
