Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDD-RA2-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211482
Product RangeDVIDD-RA2-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.530 (CNY157.6689) |
| 10+ | CNY134.500 (CNY151.985) |
| 25+ | CNY129.500 (CNY146.335) |
| 100+ | CNY125.250 (CNY141.5325) |
| 250+ | CNY121.630 (CNY137.4419) |
| 500+ | CNY118.020 (CNY133.3626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.53 (CNY157.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA2-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211482
Product RangeDVIDD-RA2-M Series
Connector Type ADVI-D (Dual Link) Plug, 90°
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeDVIDD-RA2-M Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug, 90°
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
3m
Product Range
DVIDD-RA2-M Series
Technical Docs (1)
Alternatives for DVIDD-RA2-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
