Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDD-RA-1Copy
Order Code4211477
Product RangeDVIDD-RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.870 (CNY211.1631) |
| 5+ | CNY183.140 (CNY206.9482) |
| 10+ | CNY179.400 (CNY202.722) |
| 25+ | CNY175.660 (CNY198.4958) |
| 50+ | CNY171.930 (CNY194.2809) |
| 100+ | CNY168.190 (CNY190.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.87 (CNY211.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA-1Copy
Order Code4211477
Product RangeDVIDD-RA Series
Connector Type ADVI-D (Dual Link) Plug, 90°
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeDVIDD-RA Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug, 90°
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
304.8mm
Product Range
DVIDD-RA Series
Technical Docs (1)
Alternatives for DVIDD-RA-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
