Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.980 (CNY188.6874) |
| 10+ | CNY154.990 (CNY175.1387) |
| 25+ | CNY147.790 (CNY167.0027) |
| 100+ | CNY137.930 (CNY155.8609) |
| 250+ | CNY132.360 (CNY149.5668) |
| 500+ | CNY127.820 (CNY144.4366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.98 (CNY188.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDSC00002Copy
Order Code4215236
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions25Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
