Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPHDMI-MM-3M.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4559078
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.020 (CNY386.4826) |
| 5+ | CNY327.740 (CNY370.3462) |
| 10+ | CNY313.450 (CNY354.1985) |
| 25+ | CNY307.190 (CNY347.1247) |
| 50+ | CNY300.920 (CNY340.0396) |
| 100+ | CNY294.650 (CNY332.9545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.02 (CNY386.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for DPHDMI-MM-3M.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156537
