Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPHDMI-MM-1M.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4559076
Your Part Number
6 In Stock
7 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.880 (CNY399.8844) |
| 5+ | CNY346.810 (CNY391.8953) |
| 10+ | CNY339.730 (CNY383.8949) |
| 25+ | CNY332.650 (CNY375.8945) |
| 50+ | CNY325.570 (CNY367.8941) |
| 100+ | CNY318.500 (CNY359.905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.88 (CNY399.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for DPHDMI-MM-1M.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
