Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPHDMI-MM-05M.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4559075
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.860 (CNY359.1818) |
| 5+ | CNY308.380 (CNY348.4694) |
| 10+ | CNY298.900 (CNY337.757) |
| 25+ | CNY291.900 (CNY329.847) |
| 50+ | CNY285.350 (CNY322.4455) |
| 100+ | CNY281.540 (CNY318.1402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.86 (CNY359.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Alternatives for DPHDMI-MM-05M.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
