Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPCAZMM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211472
Product RangeDPCAZMM-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.820 (CNY874.4166) |
| 5+ | CNY715.800 (CNY808.854) |
| 10+ | CNY657.780 (CNY743.2914) |
| 25+ | CNY616.630 (CNY696.7919) |
| 50+ | CNY587.240 (CNY663.5812) |
| 100+ | CNY560.280 (CNY633.1164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY773.82 (CNY874.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAZMM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211472
Product RangeDPCAZMM-X Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeDPCAZMM-X Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
DPCAZMM-X Series
Technical Docs (1)
Alternatives for DPCAZMM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081374
