Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY642.590 (CNY726.1267) |
| 5+ | CNY594.410 (CNY671.6833) |
| 10+ | CNY546.220 (CNY617.2286) |
| 25+ | CNY512.050 (CNY578.6165) |
| 50+ | CNY487.630 (CNY551.0219) |
| 100+ | CNY464.390 (CNY524.7607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY642.59 (CNY726.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDP-SVGA-CBLCopy
Order Code4212011
Connector Type ADisplayPort Plug
Connector Type BD-Sub HD SVGA-15 Receptacle
Cable Length - Imperial8.45"
Cable Length - Metric214.63mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
8.45"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D-Sub HD SVGA-15 Receptacle
Cable Length - Metric
214.63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049215
