Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MM-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211310
Product RangeDK238MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.550 (CNY497.8215) |
| 5+ | CNY422.240 (CNY477.1312) |
| 10+ | CNY403.930 (CNY456.4409) |
| 25+ | CNY381.370 (CNY430.9481) |
| 50+ | CNY363.180 (CNY410.3934) |
| 100+ | CNY345.870 (CNY390.8331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.55 (CNY497.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211310
Product RangeDK238MM Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Plug, 8 Way
Jacket ColourGrey
Product RangeDK238MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 8 Way
Product Range
DK238MM Series
Technical Docs (1)
Alternatives for DK238MM-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121563
