Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MM-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211306
Product RangeDK238MM Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.910 (CNY330.9883) |
| 5+ | CNY270.930 (CNY306.1509) |
| 10+ | CNY248.950 (CNY281.3135) |
| 25+ | CNY233.370 (CNY263.7081) |
| 50+ | CNY222.240 (CNY251.1312) |
| 100+ | CNY211.640 (CNY239.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.91 (CNY330.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211306
Product RangeDK238MM Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Plug, 8 Way
Jacket ColourGrey
Product RangeDK238MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 8 Way
Product Range
DK238MM Series
Technical Docs (1)
Alternatives for DK238MM-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
