Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MF-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211304
Product RangeDK238MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.910 (CNY273.3583) |
| 5+ | CNY237.080 (CNY267.9004) |
| 10+ | CNY232.240 (CNY262.4312) |
| 25+ | CNY227.400 (CNY256.962) |
| 50+ | CNY222.560 (CNY251.4928) |
| 100+ | CNY217.720 (CNY246.0236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.91 (CNY273.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MF-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211304
Product RangeDK238MF Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Socket, 8 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeDK238MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 8 Way
Cable Length - Metric
914.4mm
Product Range
DK238MF Series
Technical Docs (1)
Alternatives for DK238MF-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
