Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MF-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211302
Product RangeDK238MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.200 (CNY920.046) |
| 5+ | CNY797.920 (CNY901.6496) |
| 10+ | CNY781.640 (CNY883.2532) |
| 25+ | CNY765.350 (CNY864.8455) |
| 50+ | CNY749.070 (CNY846.4491) |
| 100+ | CNY732.780 (CNY828.0414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.20 (CNY920.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MF-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211302
Product RangeDK238MF Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Socket, 8 Way
Jacket ColourGrey
Product RangeDK238MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 8 Way
Product Range
DK238MF Series
Technical Docs (1)
Alternatives for DK238MF-25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
