Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MF-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211301
Product RangeDK238MF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.330 (CNY839.9629) |
| 5+ | CNY728.470 (CNY823.1711) |
| 10+ | CNY713.600 (CNY806.368) |
| 25+ | CNY698.740 (CNY789.5762) |
| 50+ | CNY683.870 (CNY772.7731) |
| 100+ | CNY669.000 (CNY755.970) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.33 (CNY839.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MF-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211301
Product RangeDK238MF Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Socket, 8 Way
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourGrey
Product RangeDK238MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
15ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 8 Way
Cable Length - Metric
4.6m
Product Range
DK238MF Series
Technical Docs (1)
Alternatives for DK238MF-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272609
