Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK226MM-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211299
Product RangeDK226MM Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.020 (CNY367.2726) |
| 10+ | CNY286.490 (CNY323.7337) |
| 25+ | CNY285.580 (CNY322.7054) |
| 100+ | CNY275.920 (CNY311.7896) |
| 250+ | CNY270.120 (CNY305.2356) |
| 500+ | CNY264.720 (CNY299.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.02 (CNY367.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MM-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211299
Product RangeDK226MM Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeDK226MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Cable Length - Metric
914.4mm
Product Range
DK226MM Series
Technical Docs (1)
Alternatives for DK226MM-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874
