Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK226MM-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211294
Product RangeDK226MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.990 (CNY289.2687) |
| 5+ | CNY236.770 (CNY267.5501) |
| 10+ | CNY217.550 (CNY245.8315) |
| 25+ | CNY213.200 (CNY240.916) |
| 50+ | CNY208.850 (CNY236.0005) |
| 100+ | CNY204.500 (CNY231.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.99 (CNY289.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MM-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211294
Product RangeDK226MM Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeDK226MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Cable Length - Metric
304.8mm
Product Range
DK226MM Series
Technical Docs (1)
Alternatives for DK226MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029892
