Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK226MF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211290
Product RangeDK226MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.660 (CNY431.2758) |
| 5+ | CNY353.020 (CNY398.9126) |
| 10+ | CNY324.370 (CNY366.5381) |
| 25+ | CNY304.070 (CNY343.5991) |
| 50+ | CNY289.570 (CNY327.2141) |
| 100+ | CNY276.430 (CNY312.3659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.66 (CNY431.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211290
Product RangeDK226MF Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeDK226MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Cable Length - Metric
3.05m
Product Range
DK226MF Series
Technical Docs (1)
Alternatives for DK226MF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167965
