Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK225MM-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211289
Product RangeDK225MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.230 (CNY378.8099) |
| 5+ | CNY328.530 (CNY371.2389) |
| 10+ | CNY321.830 (CNY363.6679) |
| 25+ | CNY315.120 (CNY356.0856) |
| 50+ | CNY308.420 (CNY348.5146) |
| 100+ | CNY301.710 (CNY340.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.23 (CNY378.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK225MM-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211289
Product RangeDK225MM Series
Connector Type ADIN Plug, 5 Way
Connector Type BDIN Plug, 5 Way
Jacket ColourGrey
Product RangeDK225MM Series
Technical Specifications
Connector Type A
DIN Plug, 5 Way
Jacket Colour
Grey
Connector Type B
DIN Plug, 5 Way
Product Range
DK225MM Series
Technical Docs (1)
Alternatives for DK225MM-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
