Print Page
Image is for illustrative purposes only. Please refer to product description.

107 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.410 (CNY249.0633) |
| 10+ | CNY194.070 (CNY219.2991) |
| 25+ | CNY182.950 (CNY206.7335) |
| 100+ | CNY178.610 (CNY201.8293) |
| 250+ | CNY177.680 (CNY200.7784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.41 (CNY249.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDJB9MFCopy
Order Code4215226
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219539
