Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.580 (CNY239.0854) |
| 10+ | CNY207.350 (CNY234.3055) |
| 25+ | CNY203.120 (CNY229.5256) |
| 100+ | CNY198.890 (CNY224.7457) |
| 250+ | CNY194.660 (CNY219.9658) |
| 500+ | CNY190.430 (CNY215.1859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.58 (CNY239.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIYS-MCopy
Order Code4215224
D Sub Connector AStandard D Sub
Convert From GenderPlug
D Sub Connector BStandard D Sub
Convert To GenderPlug
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
Standard D Sub
D Sub Connector B
Standard D Sub
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
Convert To Gender
Plug
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
