Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.460 (CNY290.9298) |
| 5+ | CNY252.320 (CNY285.1216) |
| 10+ | CNY247.170 (CNY279.3021) |
| 25+ | CNY242.020 (CNY273.4826) |
| 50+ | CNY236.870 (CNY267.6631) |
| 100+ | CNY231.720 (CNY261.8436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.46 (CNY290.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIYKS-FCopy
Order Code4215222
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions25Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Ways
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DIYKS-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
