Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.680 (CNY219.9884) |
| 10+ | CNY176.630 (CNY199.5919) |
| 25+ | CNY168.780 (CNY190.7214) |
| 100+ | CNY158.070 (CNY178.6191) |
| 250+ | CNY150.800 (CNY170.404) |
| 500+ | CNY145.150 (CNY164.0195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.68 (CNY219.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIY259MMCopy
Order Code4215215
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions25Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
