Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.390 (CNY225.3107) |
| 10+ | CNY172.820 (CNY195.2866) |
| 25+ | CNY158.820 (CNY179.4666) |
| 100+ | CNY144.040 (CNY162.7652) |
| 250+ | CNY134.990 (CNY152.5387) |
| 500+ | CNY128.590 (CNY145.3067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.39 (CNY225.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIY259MFCopy
Order Code4215214
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
