Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.040 (CNY237.3452) |
| 10+ | CNY190.570 (CNY215.3441) |
| 25+ | CNY182.090 (CNY205.7617) |
| 100+ | CNY170.550 (CNY192.7215) |
| 250+ | CNY162.700 (CNY183.851) |
| 500+ | CNY156.600 (CNY176.958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.04 (CNY237.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIY15MMCopy
Order Code4215213
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions15Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
