Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.680 (CNY256.1484) |
| 10+ | CNY210.400 (CNY237.752) |
| 25+ | CNY200.620 (CNY226.7006) |
| 100+ | CNY187.240 (CNY211.5812) |
| 250+ | CNY179.680 (CNY203.0384) |
| 500+ | CNY173.520 (CNY196.0776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.68 (CNY256.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIY-HD15CMFCopy
Order Code4215220
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DIY-HD15CMF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
