Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGS25FTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4215249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.740 (CNY340.9662) |
| 5+ | CNY279.090 (CNY315.3717) |
| 10+ | CNY256.440 (CNY289.7772) |
| 25+ | CNY240.380 (CNY271.6294) |
| 50+ | CNY228.920 (CNY258.6796) |
| 100+ | CNY218.000 (CNY246.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.74 (CNY340.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGS25FTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4215249
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypePush In
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Push In
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Alternatives for DGS25FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
