Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGS15FTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4215248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.840 (CNY297.0092) |
| 5+ | CNY257.590 (CNY291.0767) |
| 10+ | CNY252.330 (CNY285.1329) |
| 25+ | CNY247.070 (CNY279.1891) |
| 50+ | CNY241.820 (CNY273.2566) |
| 100+ | CNY236.560 (CNY267.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.84 (CNY297.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGS15FTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4215248
D Sub Connector TypeStandard
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypePush In
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Push In
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
