Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.970 (CNY184.1561) |
| 10+ | CNY157.230 (CNY177.6699) |
| 25+ | CNY147.380 (CNY166.5394) |
| 100+ | CNY133.660 (CNY151.0358) |
| 250+ | CNY125.300 (CNY141.589) |
| 500+ | CNY119.320 (CNY134.8316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.97 (CNY184.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGFC9MFCopy
Order Code4215210
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
